Part Details for LCC1/0-38DW-X by Panduit Corp
Overview of LCC1/0-38DW-X by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Communication and Networking
Price & Stock for LCC1/0-38DW-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0874
|
Newark | Terminal, Compression Lug, M10, 1/0Awg, Product Range:Pan-Lug Lcc-W Series, Termination:Crimp, Wire Size Awg Max:0Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M10, Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCC1/0-38DW-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.7200 | Buy Now |
DISTI #
298-14799-ND
|
DigiKey | CONN TERM RECT TONG 1/0 AWG #3/8 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8200 | Buy Now |
DISTI #
LCC1/0-38DW-X
|
Avnet Americas | Lug Terminal (1/0)AWG 90.7mm 19.3mm Tin - Bulk (Alt: LCC1/0-38DW-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,395.5300 | Buy Now |
DISTI #
644-LCC1/0-38DW-X
|
Mouser Electronics | Terminals Copp Comp. Lug 2H 1/0 AWG 3/8 RoHS: Compliant | 0 |
|
$13.7600 / $13.8200 | Order Now |
DISTI #
71084830
|
RS | Two-hole, long barrel lug, 1/0 AWG wire, 3/8 stud hole, 1 hole spacing. | Panduit LCC1/0-38DW-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$16.4600 / $17.9000 | RFQ |
DISTI #
PANLCC1/0-38DW-X
|
Heilind Electronics | Copper Comp. Lug, 2 Hole, 1/0 AWG, 3/8 | Americas - 0 in Stock |
|
$11.5549 / $14.7902 | Buy Now |
|
Onlinecomponents.com | Two-hole, long barrel lug with window, 1/0 AWG wire, 3/8" stud hole, 1" hole spacing. RoHS: Compliant |
20 In Stock |
|
$13.9600 / $15.4600 | Buy Now |
DISTI #
51678560
|
Verical | Lug Terminal (1/0)AWG Copper 90.7mm Tin RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1912 | Americas - 19 |
|
$16.9212 / $17.8061 | Buy Now |
DISTI #
000000000000776917
|
Sager | Terminals Copp Comp. Lug 2H 1/0 AWG 3/8 Min Qty: 1 | 0 |
|
$8.8400 / $11.5400 | Buy Now |
|
Master Electronics | Two-hole, long barrel lug with window, 1/0 AWG wire, 3/8" stud hole, 1" hole spacing. RoHS: Compliant |
20 In Stock |
|
$13.9600 / $15.4600 | Buy Now |
Part Details for LCC1/0-38DW-X
LCC1/0-38DW-X CAD Models
LCC1/0-38DW-X Part Data Attributes
|
LCC1/0-38DW-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC1/0-38DW-X
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |