Part Details for LCC1/0-14AH-X by Panduit Corp
Results Overview of LCC1/0-14AH-X by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCC1/0-14AH-X Information
LCC1/0-14AH-X by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
940214AH0H | Amphenol Communications Solutions | XCede Plus, High speed backplane connectors, ortho bp, 2-Pair, 90deg 85ohm. | |
LAUNCHXL-CC1352P1 | Texas Instruments | SimpleLink Multi-Band CC1352P Wireless MCU LaunchPad Development Kit | |
LAUNCHXL-CC13-90EU | Texas Instruments | SimpleLink™ Sub-1 GHz CC1310-1190 Wireless Microcontroller (MCU) LaunchPad™ Development Kit |
Price & Stock for LCC1/0-14AH-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$15.7500 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (1/0)AWG 68.3mm 19.3mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001049749
|
Sager | Terminals Copp Comp Lug 2 Hole 1/0 AWG | 0 |
|
Buy Now |
Part Details for LCC1/0-14AH-X
LCC1/0-14AH-X CAD Models
LCC1/0-14AH-X Part Data Attributes
|
LCC1/0-14AH-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC1/0-14AH-X
Panduit Corp
Ring Terminal, 53.51mm2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 53.51 mm2 |
Alternate Parts for LCC1/0-14AH-X
This table gives cross-reference parts and alternative options found for LCC1/0-14AH-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCC1/0-14AH-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCC1/0-14AF-X | Panduit Corp | Check for Price | Ring Terminal, 53.51mm2 | LCC1/0-14AH-X vs LCC1/0-14AF-X |
LCCF1/0-14BF-X | Panduit Corp | Check for Price | Wire Terminal | LCC1/0-14AH-X vs LCCF1/0-14BF-X |
LCCX1/0-14BF-X | Panduit Corp | $175.3716 | Wire Terminal | LCC1/0-14AH-X vs LCCX1/0-14BF-X |
LCC1/0-14BF-X | Panduit Corp | Check for Price | Wire Terminal | LCC1/0-14AH-X vs LCC1/0-14BF-X |
LCC1/0-14BWH-X | Panduit Corp | Check for Price | Wire Terminal | LCC1/0-14AH-X vs LCC1/0-14BWH-X |
LCC1/0-14A-X | Panduit Corp | Check for Price | Wire Terminal | LCC1/0-14AH-X vs LCC1/0-14A-X |