Part Details for LCBX7RHT154K by KOA Speer Electronics Inc
Overview of LCBX7RHT154K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCBX7RHT154K
LCBX7RHT154K CAD Models
LCBX7RHT154K Part Data Attributes
|
LCBX7RHT154K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LCBX7RHT154K
KOA Speer Electronics Inc
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | LC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for LCBX7RHT154K
This table gives cross-reference parts and alternative options found for LCBX7RHT154K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCBX7RHT154K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCX7RHTR154K | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | LCBX7RHT154K vs LCCX7RHTR154K |
C066K154K5X5CPV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | LCBX7RHT154K vs C066K154K5X5CPV |
B37987M5154K051 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | LCBX7RHT154K vs B37987M5154K051 |
CR051BX7R154K500B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LCBX7RHT154K vs CR051BX7R154K500B |
CR077BX7R154K500B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LCBX7RHT154K vs CR077BX7R154K500B |
C327C154K5R5CA7301 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | LCBX7RHT154K vs C327C154K5R5CA7301 |
C062T154K5X5CR7305 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | LCBX7RHT154K vs C062T154K5X5CR7305 |
MR045C154KTTTRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | LCBX7RHT154K vs MR045C154KTTTRX |
SR305C154KAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | LCBX7RHT154K vs SR305C154KAR |
LCCX7RHT154K | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | LCBX7RHT154K vs LCCX7RHT154K |