There are no models available for this part yet.
Overview of LCBX2-38F-E by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LCBX2-38F-E by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08J1805
|
Newark | Copper Compression Lug, 1 Hole, #2 Awg F Rohs Compliant: Yes |Panduit LCBX2-38F-E RoHS: Compliant Min Qty: 1 Package Multiple: 20 Date Code: 0 Container: Pack | 0 |
|
Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$9.1400 | Buy Now | ||
Onlinecomponents.com | Lug Terminal 2AWG 38.4mm 17.8mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
DISTI #
000000000001146409
|
Sager | Terminals Copp Comp Lug 1 Hole #2 AWG F | 0 |
|
Buy Now |
CAD Models for LCBX2-38F-E by Panduit Corp
Part Data Attributes for LCBX2-38F-E by Panduit Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
10 Weeks
|
Terminal and Terminal Block Type
|
LUG TERMINAL
|