Part Details for LCBST-3-01 by Essentra Components
Results Overview of LCBST-3-01 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCBST-3-01 Information
LCBST-3-01 by Essentra Components is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for LCBST-3-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4240-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 3/16" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2174 In Stock |
|
$0.2016 / $0.4000 | Buy Now |
DISTI #
144-LCBST-3-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,3/16 in Spc RoHS: Compliant | 2940 |
|
$0.1900 / $0.3300 | Buy Now |
DISTI #
70906210
|
RS | Spacer, Dual Lock, Natural, 3/16 in | Essentra Components LCBST-3-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1980 / $0.2150 | RFQ |
|
Future Electronics | LCBS Series Natural Nylon .188 inch Threaded Locking Circuit Board Support RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag |
0 Bag |
|
$0.1610 / $0.1780 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
|
Onlinecomponents.com | PCB Support - Locking Bayonet - Locking Teardrop - Natural - Nylon - 4.7 mm (0.187 in) RoHS: Compliant |
1900 In Stock |
|
$0.1797 / $0.1923 | Buy Now |
DISTI #
51666626
|
Verical | Spacer Snap-Lock 4.3mm-OD 4.8mm-LG Nylon 6/6 Min Qty: 1000 Package Multiple: 1000 Date Code: 1904 | Americas - 1000 |
|
$0.2262 | Buy Now |
DISTI #
RICLCBST-3-01
|
DB Roberts | CB SptDual LckNatural3/16 in Spc CB Spt Dual Lock Natural | 0 |
|
RFQ | |
|
Master Electronics | PCB Support - Locking Bayonet - Locking Teardrop - Natural - Nylon - 4.7 mm (0.187 in) RoHS: Compliant |
1900 In Stock |
|
$0.1797 / $0.1923 | Buy Now |