Part Details for LCBST-10-01 by Essentra Components
Overview of LCBST-10-01 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCBST-10-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCBST-10-01-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 5/8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4094 In Stock |
|
$0.2265 / $0.5900 | Buy Now |
DISTI #
144-LCBST-10-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,5/8 in Spc, CB Spt,Dual Lock,Natural RoHS: Compliant | 0 |
|
$0.2260 / $0.5800 | Order Now |
DISTI #
70906310
|
RS | Spacer, Dual Lock, Natural, 5/8 in | Essentra Components LCBST-10-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2440 / $0.2650 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1974 | Buy Now |
DISTI #
RICLCBST-10-01
|
Heilind Electronics | CB SptDual LckNatural5/8 in Spc CB Spt Dual Lock Natural | Americas - 689 in Stock |
|
$0.2277 / $0.2467 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Bayonet - Locking Teardrop - Natural - Nylon - 15.9 mm (0.625 in) RoHS: Compliant | 0 |
|
$0.1757 / $0.2354 | Buy Now |
DISTI #
RICLCBST-10-01
|
Interstate Connecting Components | CB SptDual LckNatural5/8 in Spc CB Spt Dual Lock Natural | 229 |
|
$0.2277 / $0.2467 | Buy Now |
DISTI #
RICLCBST-10-01
|
DB Roberts | CB SptDual LckNatural5/8 in Spc CB Spt Dual Lock Natural | 0 |
|
RFQ |
Part Details for LCBST-10-01
LCBST-10-01 CAD Models
LCBST-10-01 Part Data Attributes:
|
LCBST-10-01
Essentra Components
Buy Now
|
Compare Parts:
LCBST-10-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |