Part Details for LCBSM-10-01 by Essentra Components
Results Overview of LCBSM-10-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCBSM-10-01 Information
LCBSM-10-01 by Essentra Components is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for LCBSM-10-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4232-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 5/8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
946 In Stock |
|
$0.2569 / $0.5000 | Buy Now |
DISTI #
144-LCBSM-10-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Mini,Nat,5/8 in Spc RoHS: Compliant | 0 |
|
$0.2350 / $0.4600 | Order Now |
DISTI #
70906043
|
RS | Spacer, Dual Lock, Mini, Natural, 5/8 in | Essentra Components LCBSM-10-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2430 / $0.2640 | RFQ |
|
Bisco Industries | 138 |
|
Buy Now | ||
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Nylon - Spacer Length 15.9 mm (0.625 in) - Maximum Operating... more RoHS: Compliant | 0 |
|
$0.1682 / $0.2235 | Buy Now |
DISTI #
RICLCBSM-10-01
|
DB Roberts | CB SptDual LckMiniNat5/8 in Spc CB Spt Dual Lck Mini Natural | 0 |
|
RFQ |