Part Details for LCBSBM-10-01A by Essentra Components
Overview of LCBSBM-10-01A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCBSBM-10-01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4228-ND
|
DigiKey | BRD SPT SNAP LOCK ADHESIVE 5/8" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
753 In Stock |
|
$0.5763 / $1.1500 | Buy Now |
DISTI #
144-LCBSBM-10-01A
|
Mouser Electronics | Standoffs & Spacers CB Spt,Adh Mnt,Mini,Nat,5/8 in Spc, CB Spt,Adh Mount,Mini,Nat RoHS: Compliant | 146 |
|
$0.5760 / $0.9600 | Buy Now |
DISTI #
70905955
|
RS | Spacer, Adhesive Mount, Mini, Natural, 5/8 in | Essentra Components LCBSBM-10-01A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5210 | Buy Now |
|
Onlinecomponents.com | Adhesive Base Support - Base Length 12.7 mm (0.500 in) - Base Width 12.7 mm (0.500 in) - Spacer Length 15.9 mm (0.625 in) RoHS: Compliant | 0 |
|
$0.5120 / $0.7690 | Buy Now |
DISTI #
RICLCBSBM-10-01A
|
DB Roberts | CB SPT,ADH MNT,MINI,NAT,5/8 IN | 0 |
|
RFQ |