Part Details for LCBSB-12-01A-RT by Essentra Components
Overview of LCBSB-12-01A-RT by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCBSB-12-01A-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3100-ND
|
DigiKey | BRD SPT SNAP LOCK ADHESIVE 3/4" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2231 In Stock |
|
$0.4867 / $1.1000 | Buy Now |
DISTI #
144-LCBSB-12-01A-RT
|
Mouser Electronics | Standoffs & Spacers CB Spt,Adh Mnt,Natural,3/4 in Spc, CB Spt,Adh Mount,Natural RoHS: Compliant | 1769 |
|
$0.4860 / $1.1000 | Buy Now |
DISTI #
70905977
|
RS | Spacer, Adhesive Mount, Natural, 3/4 in | Essentra Components LCBSB-12-01A-RT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.6700 | RFQ |
|
Future Electronics | LCBSB Series Natural Nylon 1.15 inch Circuit Board Support with Adhesive Base RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.5250 / $0.6300 | Buy Now |
|
Onlinecomponents.com | Adhesive Base Support - Base Length 17.8 mm (0.700 in) - Base Width 17.8 mm (0.700 in) - Spacer Length 19.1 mm (0.750 in) RoHS: Compliant | 0 |
|
$0.4895 / $0.7359 | Buy Now |
DISTI #
RICLCBSB-12-01A-RT
|
DB Roberts | CB SPT,ADH MNT,NATURAL,3/4 IN | 0 |
|
RFQ |
Part Details for LCBSB-12-01A-RT
LCBSB-12-01A-RT CAD Models
LCBSB-12-01A-RT Part Data Attributes:
|
LCBSB-12-01A-RT
Essentra Components
Buy Now
|
Compare Parts:
LCBSB-12-01A-RT
Essentra Components
|
Samacsys Manufacturer | Essentra Components |