Part Details for LCBSA-3-3-01 by Essentra Components
Results Overview of LCBSA-3-3-01 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCBSA-3-3-01 Information
LCBSA-3-3-01 by Essentra Components is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for LCBSA-3-3-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCBSA-3-3-01-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 3/16" Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2320 | Buy Now |
DISTI #
144-LCBSA-3-3-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,3/16 in Spc RoHS: Compliant | 0 |
|
$0.2460 / $0.5200 | Order Now |
DISTI #
70906207
|
RS | Spacer, Dual Lock, Natural, 3/16 in Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2140 / $0.2410 | RFQ |
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Nylon - Spacer Length 4.7 mm (0.187 in) - Maximum Operating ... more RoHS: Compliant | 0 |
|
$0.1538 / $0.2042 | Buy Now |
DISTI #
RICLCBSA-3-3-01
|
DB Roberts | CB SptDual LckNatural3/16 in Spc CB Spt Dual Lock Natural | 0 |
|
RFQ |