Part Details for LCBS-TF-10-01 by Essentra Components
Overview of LCBS-TF-10-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCBS-TF-10-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1979-ND
|
DigiKey | BRD SPT SNAP LOCK SCREW MNT 5/8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1400 In Stock |
|
$0.2948 / $0.6100 | Buy Now |
DISTI #
144-LCBS-TF-10-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Thrd Fem,Natural,5/8 in Spc, CB Spt,Thread Female,Natural RoHS: Compliant | 0 |
|
$0.2660 / $0.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2460 | Buy Now |
|
Bisco Industries | 16 |
|
Buy Now | ||
|
Onlinecomponents.com | Screw Support - Spacer Length 15.9 mm (0.625 in) - UL94 V-2 RoHS: Compliant | 0 |
|
$0.2125 / $0.3612 | Buy Now |
DISTI #
RICLCBS-TF-10-01
|
DB Roberts | CB SptThrd FemNatural5/8 in Spc | 0 |
|
RFQ |