-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1214
|
Newark | Pcb Mounting, Round, Nylon, 7.1Mm X 12.7Mm, Pcb Support Type:Lock-In Support For Base, Pcb Support Material:Nylon (Polyamide), Height:12.7Mm, External Width:7.112Mm, Product Range:-, Body Diameter:7.1Mm, Wire Diameter:7.1Mm Rohs Compliant: Yes |Essentra Components LCBS-8-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 978 |
|
$0.1910 | Buy Now |
DISTI #
69AC6019
|
Newark | Pcb Spacer Support, Nylon 6.6, 12.7Mm, Pcb Support Type:Lock-In Support, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:12.7Mm, External Width:7.1Mm, Product Range:Lcbs Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Essentra Components LCBS-8-01 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$3.7100 / $5.0700 | Buy Now |
DISTI #
RP430-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 1/2" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50806 In Stock |
|
$0.1753 / $0.3600 | Buy Now |
DISTI #
144-LCBS-8-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,1/2 in Spc RoHS: Compliant | 7507 |
|
$0.1740 / $0.3100 | Buy Now |
DISTI #
RICLCBS-8-01
|
Heilind Electronics | CB SptDual LckNatural1/2 in Spc CB Spt Dual Lock Natural | Americas - 120 in Stock |
|
$0.1750 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Nylon - Spacer Length 12.7 mm (0.500 in) - Maximum Operating Temperature 85 °C (185 °F) RoHS: Compliant |
10000 In Stock |
|
$0.1180 / $0.1591 | Buy Now |
DISTI #
RI-LCBS-8-01
|
TME | PCB distance, polyamide, L: 12.7mm, snap fastener, natural Min Qty: 20 | 3800 |
|
$0.0810 / $0.1150 | Buy Now |
DISTI #
RICLCBS-8-01
|
Interstate Connecting Components | CB SptDual LckNatural1/2 in Spc CB Spt Dual Lock Natural | 40 |
|
$0.1750 | Buy Now |
DISTI #
RICLCBS-8-01
|
DB Roberts | CB SptDual LckNatural1/2 in Spc CB Spt Dual Lock Natural | 87549 |
|
$0.1359 / $0.1621 | Buy Now |
|
Master Electronics | PCB Support - Locking Arrowhead - Nylon - Spacer Length 12.7 mm (0.500 in) - Maximum Operating Temperature 85 °C (185 °F) RoHS: Compliant |
10000 In Stock |
|
$0.1180 / $0.1591 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy