Part Details for LCBS-5-19 by Essentra Components
Overview of LCBS-5-19 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCBS-5-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCBS-5-19-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 5/16" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2200 In Stock |
|
$0.0709 / $0.1500 | Buy Now |
DISTI #
144-LCBS-5-19
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,5/16 in Spc RoHS: Compliant | 0 |
|
$0.1260 / $0.1500 | Order Now |
DISTI #
70906276
|
RS | Spacer, Dual Lock, Natural, 5/16 in | Essentra Components LCBS-5-19 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1940 / $0.2110 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1570 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Nylon - Spacer Length 8 mm (0.313 in) - Maximum Operating Temperature 110 °C (230 °F) RoHS: Compliant | 0 |
|
$0.1343 / $0.1783 | Buy Now |
DISTI #
RICLCBS-5-19
|
DB Roberts | CB SptDual LckNatural5/16 in Spc CB Spt Dual Lock Natural | 0 |
|
RFQ |