Part Details for LCBS-2-8-01 by Essentra Components
Results Overview of LCBS-2-8-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCBS-2-8-01 Information
LCBS-2-8-01 by Essentra Components is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for LCBS-2-8-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1529-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 1/2" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
779 In Stock |
|
$0.2486 / $0.4900 | Buy Now |
DISTI #
144-LCBS-2-8-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,1/2 in Spc RoHS: Compliant | 966 |
|
$0.2330 / $0.4100 | Buy Now |
DISTI #
70227535
|
RS | Board Support, Snap Lock, Nylon, 1/2 Inch, Natural, LCBS-2 Series | Essentra Components LCBS-2-8-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3822 |
|
$0.2930 / $0.4180 | Buy Now |
|
Future Electronics | LCBS Series 0.5 inch Dual Lock Nylon PCB Locking Support RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.2020 / $0.2080 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Nylon - Spacer Length 12.7 mm (0.500 in) - Maximum Operating... more RoHS: Compliant |
1121 In Stock |
|
$0.1721 / $0.2902 | Buy Now |
DISTI #
RICLCBS-2-8-01
|
DB Roberts | CB SptDual LckNatural1/2 in Spc CB Spt Dual Lock Natural | 0 |
|
RFQ | |
|
Master Electronics | PCB Support - Locking Arrowhead - Nylon - Spacer Length 12.7 mm (0.500 in) - Maximum Operating... more RoHS: Compliant |
1121 In Stock |
|
$0.1721 / $0.2902 | Buy Now |