Part Details for LCBH250-12-X by Panduit Corp
Overview of LCBH250-12-X by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCBH250-12-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Lug Terminal (4.7/0)AWG 84.3mm 29.7mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000624236
|
Sager | Terminals Copp Comp Lug 1 Hole 250 kcmi | 0 |
|
Buy Now |
Part Details for LCBH250-12-X
LCBH250-12-X CAD Models
LCBH250-12-X Part Data Attributes
|
LCBH250-12-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCBH250-12-X
Panduit Corp
Wire Terminal, 126.6mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 126.6 mm2 | |
Wire Gauge | 250 AWG |