Part Details for LCBG-2-01 by Essentra Components
Overview of LCBG-2-01 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCBG-2-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4186-ND
|
DigiKey | CIRCUIT BRD GUIDE LOCK .825"L Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1880 In Stock |
|
$0.5387 / $1.1700 | Buy Now |
DISTI #
144-LCBG-2-01
|
Mouser Electronics | Racks & Rack Cabinet Accessories Card Guide,Vertical,Lck,,Nat,2 in, Card Guide,Vertical,Lck,Nat RoHS: Compliant | 920 |
|
$0.8270 / $1.1700 | Buy Now |
DISTI #
71184630
|
RS | Card Guide, Vertical Mount, Natural, Nylon, Holds .062 in PCB, 1.870 in Height | Essentra Components LCBG-2-01 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.8830 | Buy Now |
|
Bisco Industries | 245 |
|
Buy Now | ||
|
Onlinecomponents.com | Vertical Card Guide - Natural - Height 47.5 mm (1.870 in) RoHS: Compliant | 0 |
|
$0.4248 / $1.1256 | Buy Now |
DISTI #
66758396
|
Verical | LOCKING CIRCUIT BOARD GUIDE Min Qty: 44 Package Multiple: 1 | Americas - 245 |
|
$1.7125 / $1.7652 | Buy Now |
DISTI #
RICLCBG-2-01
|
DB Roberts | CARD GUIDE,VERTICAL,LCK,,NAT,2 | 0 |
|
RFQ |