Part Details for LCB710STR by IXYS Corporation
Results Overview of LCB710STR by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCB710STR Information
LCB710STR by IXYS Corporation is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LCB710STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-LCB710STR
|
Mouser Electronics | Solid State Relays - PCB Mount Single Pole OptoMOS 1-Form-B, 60V, 1A RoHS: Compliant | 5703 |
|
$3.4000 / $5.5900 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT SSR, 1-CHANNEL, 3750V ISOLATION | 45 |
|
$3.6000 / $7.2000 | Buy Now |
DISTI #
LCB710STR
|
TTI | Solid State Relays - PCB Mount Single Pole OptoMOS 1-Form-B, 60V, 1A Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$2.9500 | Buy Now |
DISTI #
LCB710STR
|
TME | Relay: solid state, SPST-NC, Icntrl max: 50mA, 1000mA, max.60VAC Min Qty: 1000 | 0 |
|
$3.7300 | RFQ |
|
Vyrian | Optoelectronics | 4772 |
|
RFQ |
Part Details for LCB710STR
LCB710STR CAD Models
LCB710STR Part Data Attributes
|
LCB710STR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LCB710STR
IXYS Corporation
Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
On-state Resistance-Max | 0.6 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |