Part Details for LCB50N by Artesyn Embedded Technologies
Overview of LCB50N by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LCB50N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 28 |
|
$28.8450 / $30.0000 | Buy Now |
|
Quest Components | 22 |
|
$31.2500 / $32.5000 | Buy Now |
Part Details for LCB50N
LCB50N CAD Models
LCB50N Part Data Attributes
|
LCB50N
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LCB50N
Artesyn Embedded Technologies
AC/DC CONVERTER 15V 50W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |