Part Details for LCB300-38-X by Panduit Corp
Overview of LCB300-38-X by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LCB300-38-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0952
|
Newark | 300 Kcmil Cable, 3/8" Bolt Hole Rohs Compliant: Yes |Panduit LCB300-38-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
72206566
|
RS | One-hole, long barrel lug, 300 kcmil cable, 3/8 stud hole. | Panduit LCB300-38-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$19.3300 / $27.6100 | RFQ |
|
Onlinecomponents.com | Lug Terminal (5.5/0)AWG 100.3mm 30.2mm Tin RoHS: Compliant | 0 |
|
$18.9600 / $22.1100 | Buy Now |
DISTI #
000000000000624202
|
Sager | Terminals Copp Comp Lug 1 Hole 300 kcmi | 0 |
|
Buy Now |
Part Details for LCB300-38-X
LCB300-38-X CAD Models
LCB300-38-X Part Data Attributes
|
LCB300-38-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCB300-38-X
Panduit Corp
Wire Terminal, 152mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 152 mm2 | |
Wire Gauge | 300 AWG |