Part Details for LCB250-38-X by Panduit Corp
Overview of LCB250-38-X by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCB250-38-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC0123
|
Newark | Copper Compression Lug, 1 Hole, 250 Kcmi |Panduit LCB250-38-X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
LCB250-38-X
|
Avnet Americas | COPPER COMPRESSION LUG 1 HOLE 1000 KCM - Bulk (Alt: LCB250-38-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,644.6600 | Buy Now |
DISTI #
PANLCB250-38-X
|
Heilind Electronics | COPPER COMPRESSION LUG, 1 250 HOLE, KCMI | Americas - 0 in Stock |
|
$13.6176 / $17.4306 | Buy Now |
|
Onlinecomponents.com | One-hole, standard barrel with window lug, 250 kcmil cable, 3/8" stud hole. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000005561690
|
Sager | Terminals Copper Compression Lug, 1 Hole, 250 kcmi Min Qty: 1 | 0 |
|
$10.4100 / $13.6000 | Buy Now |