Part Details for LCB100E by Artesyn Embedded Technologies
Overview of LCB100E by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCB100E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 115 |
|
$39.3600 / $48.0000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 42 |
|
$42.4608 / $48.0000 | Buy Now |
|
Quest Components | 125 |
|
$44.0000 / $52.0000 | Buy Now |
Part Details for LCB100E
LCB100E CAD Models
LCB100E Part Data Attributes
|
LCB100E
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LCB100E
Artesyn Embedded Technologies
AC/DC CONVERTER 5V 100W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |