Part Details for LCB10-14W-L by Panduit Corp
Overview of LCB10-14W-L by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for LCB10-14W-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7913
|
Newark | Terminal, Compression Lug, 1/4", 10Awg, Product Range:Pan-Lug Lcb-W Series, Termination:Crimp, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCB10-14W-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1800 | Buy Now |
DISTI #
298-11765-ND
|
DigiKey | CONN TERM RECT TONG 10 AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4989 / $2.9800 | Buy Now |
DISTI #
LCB10-14W-L
|
Avnet Americas | Lug Terminal 10-14AWG 33.02mm 10.66mm Electro-Tin - Bulk (Alt: LCB10-14W-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0123 | Buy Now |
DISTI #
644-LCB10-14W-L
|
Mouser Electronics | Terminals Copper Comp Lug 1H #10 AWG RoHS: Compliant | 0 |
|
$2.5000 / $2.9800 | Order Now |
DISTI #
71091458
|
RS | One-hole, long barrel lug with inspection window, 10AWG, 1/4 stud hole. | Panduit LCB10-14W-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5500 / $3.8600 | RFQ |
DISTI #
PANLCB10-14W-L
|
Heilind Electronics | Copper Compression Lug, 1 #10 Hole, AWG, | Americas - 0 in Stock |
|
$2.4942 / $3.1925 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 10-14AWG 33.02mm 10.66mm Electro-Tin RoHS: Compliant |
40 In Stock 1098 Factory Stock |
|
$3.0100 / $3.8600 | Buy Now |
DISTI #
51681355
|
Verical | Lug Terminal 10-14AWG Copper 33.02mm Electro Tin RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 1907 | Americas - 40 |
|
$4.6490 | Buy Now |
DISTI #
LCB10-14W-L
|
TTI | Terminals Copper Comp Lug 1H #10 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.0800 / $3.5700 | Buy Now |
DISTI #
000000000001049667
|
Sager | Terminals Copper Comp Lug 1H #10 AWG Min Qty: 1 | 0 |
|
$1.9100 / $2.4900 | Buy Now |
Part Details for LCB10-14W-L
LCB10-14W-L CAD Models
LCB10-14W-L Part Data Attributes
|
LCB10-14W-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCB10-14W-L
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 10 AWG |
Alternate Parts for LCB10-14W-L
This table gives cross-reference parts and alternative options found for LCB10-14W-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCB10-14W-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCB10-14WH-L | Wire Terminal | Panduit Corp | LCB10-14W-L vs LCB10-14WH-L |