Part Details for LCB1/0-56-X by Panduit Corp
Results Overview of LCB1/0-56-X by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCB1/0-56-X Information
LCB1/0-56-X by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for LCB1/0-56-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0831
|
Newark | Terminal, Compression Lug, M8, 1/0Awg, Product Range:Pan-Lug Lcb Series, Termination:Crimp, Wire Size Awg Max:0Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M8, Stud Size - Imperial:5/16" Rohs Compliant: Yes |Panduit LCB1/0-56-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3600 | Buy Now |
DISTI #
298-11764-ND
|
DigiKey | CONN TERM RECT TONG 1/0AWG #5/16 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$7.1220 / $9.1200 | Buy Now |
DISTI #
LCB1/0-56-X
|
Avnet Americas | Lug Terminal (1/0)AWG 66.3mm 19.3mm Tin - Bulk (Alt: LCB1/0-56-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$887.1600 | Buy Now |
DISTI #
644-LCB1/0-56-X
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole 1/0 AWG RoHS: Compliant | 0 |
|
$7.3300 / $8.8900 | Order Now |
DISTI #
71091457
|
RS | One-hole, long barrel lug, 1/0 AWG wire, 5/16 stud hole. | Panduit LCB1/0-56-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.4600 / $11.3700 | RFQ |
DISTI #
PANLCB1/0-56-X
|
Heilind Electronics | Copper Compression Lug, 1 1/0 Hole, AWG, | Americas - 0 in Stock |
|
$7.3457 / $9.4024 | Buy Now |
|
Onlinecomponents.com | One-hole, long barrel lug, 1/0 AWG wire, 5/16" stud hole. RoHS: Compliant |
5 In Stock |
|
$8.8700 / $9.8300 | Buy Now |
DISTI #
000000000000624188
|
Sager | Terminals Copp Comp Lug 1 Hole 1/0 AWG Min Qty: 1 | 0 |
|
$5.6200 / $7.3400 | Buy Now |
|
Master Electronics | One-hole, long barrel lug, 1/0 AWG wire, 5/16" stud hole. RoHS: Compliant |
5 In Stock |
|
$8.8700 / $9.8300 | Buy Now |
Part Details for LCB1/0-56-X
LCB1/0-56-X CAD Models
LCB1/0-56-X Part Data Attributes
|
LCB1/0-56-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCB1/0-56-X
Panduit Corp
Wire Terminal
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |