Part Details for LCAX4-14F-L by Panduit Corp
Overview of LCAX4-14F-L by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCAX4-14F-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0742
|
Newark | Terminal, Compression Lug, M6, 4Awg, Product Range:Lcax-F Series, Termination:Crimp, Wire Size Awg Max:4Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCAX4-14F-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0100 | Buy Now |
DISTI #
298-14757-ND
|
DigiKey | CONN TERM RECT TONG 4 AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4193 In Stock |
|
$3.6200 | Buy Now |
DISTI #
LCAX4-14F-L
|
Avnet Americas | Lug Terminal 4AWG 28.5mm 14mm Tin - Bulk (Alt: LCAX4-14F-L) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8399 | Buy Now |
DISTI #
644-LCAX4-14F-L
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole #4 AWG F RoHS: Compliant | 524 |
|
$3.6200 | Buy Now |
DISTI #
71263478
|
RS | One-hole, flex lug, #4 AWG wire, 1/4 stud hole., 90? angle tongue. | Panduit LCAX4-14F-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7100 / $6.2100 | RFQ |
DISTI #
PANLCAX4-14F-L
|
Heilind Electronics | Copper Compression Lug, 1 #4 Hole, AWG F | Americas - 0 in Stock |
|
$4.0074 / $5.1295 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 4AWG 28.5mm 14mm Tin RoHS: Compliant |
85 In Stock 1232 Factory Stock |
|
$4.8400 / $5.6500 | Buy Now |
DISTI #
LCAX4-14F-L
|
Avnet Americas | Lug Terminal 4AWG 28.5mm 14mm Tin - Bulk (Alt: LCAX4-14F-L) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8399 | Buy Now |
DISTI #
000000000001146324
|
Sager | Terminals Copp Comp Lug 1 Hole #4 AWG F Min Qty: 1 | 0 |
|
$3.0600 / $4.0000 | Buy Now |
|
Master Electronics | Lug Terminal 4AWG 28.5mm 14mm Tin RoHS: Compliant |
85 In Stock 1232 Factory Stock |
|
$4.8400 / $5.6500 | Buy Now |
Part Details for LCAX4-14F-L
LCAX4-14F-L CAD Models
LCAX4-14F-L Part Data Attributes:
|
LCAX4-14F-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAX4-14F-L
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL |
Alternate Parts for LCAX4-14F-L
This table gives cross-reference parts and alternative options found for LCAX4-14F-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCAX4-14F-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCBX4-14H-L | Wire Terminal | Panduit Corp | LCAX4-14F-L vs LCBX4-14H-L |
LCAS4-10L | COPPER ALLOY, TIN FINISH, WIRE TERMINAL | Panduit Corp | LCAX4-14F-L vs LCAS4-10L |
LCAS4-14L | COPPER ALLOY, TIN FINISH, WIRE TERMINAL | Panduit Corp | LCAX4-14F-L vs LCAS4-14L |
LCAS4-38L | COPPER ALLOY, TIN FINISH, WIRE TERMINAL | Panduit Corp | LCAX4-14F-L vs LCAS4-38L |
LCAX4-14-L | Wire Terminal | Panduit Corp | LCAX4-14F-L vs LCAX4-14-L |
LCAS4-56L | COPPER ALLOY, TIN FINISH, WIRE TERMINAL | Panduit Corp | LCAX4-14F-L vs LCAS4-56L |