Part Details for LCAX4/0-58F-X by Panduit Corp
Overview of LCAX4/0-58F-X by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCAX4/0-58F-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J1716
|
Newark | Copper Compression Lug, 1 Hole, 4/0 Awg Rohs Compliant: Yes |Panduit LCAX4/0-58F-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$161.8900 / $196.4300 | Buy Now |
DISTI #
298-21984-ND
|
DigiKey | CONN TERM RECT TONG 4/0 AWG #5/8 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
23 In Stock |
|
$16.8955 / $19.6200 | Buy Now |
DISTI #
LCAX4/0-58F-X
|
Avnet Americas | Lug Terminal (4/0)AWG 60.7mm 30.2mm Tin - Bulk (Alt: LCAX4/0-58F-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$20.3663 | Buy Now |
DISTI #
644-LCAX4/0-58F-X
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole 4/0 AWG RoHS: Compliant | 6 |
|
$17.4400 / $19.6100 | Buy Now |
DISTI #
PANLCAX4/0-58F-X
|
Heilind Electronics | Copper Compression Lug, 1 4/0 Hole, AWG | Americas - 0 in Stock |
|
$16.8631 / $21.5848 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (4/0)AWG 60.7mm 30.2mm Tin RoHS: Compliant | 295 Factory Stock |
|
$20.3700 / $23.7500 | Buy Now |
DISTI #
000000000001146342
|
Sager | Terminals Copp Comp Lug 1 Hole 4/0 AWG Min Qty: 1 | 0 |
|
$12.8900 / $16.8500 | Buy Now |
|
Master Electronics | Lug Terminal (4/0)AWG 60.7mm 30.2mm Tin RoHS: Compliant | 295 Factory Stock |
|
$20.3700 / $23.7500 | Buy Now |
Part Details for LCAX4/0-58F-X
LCAX4/0-58F-X CAD Models
LCAX4/0-58F-X Part Data Attributes
|
LCAX4/0-58F-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAX4/0-58F-X
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL |