Part Details for LCAX350-12F-6 by Panduit Corp
Overview of LCAX350-12F-6 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LCAX350-12F-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J1685
|
Newark | Copper Compression Lug, 1 Hole, 350 Kcmi Rohs Compliant: Yes |Panduit LCAX350-12F-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6200 / $35.9900 | Buy Now |
DISTI #
298-19875-ND
|
DigiKey | CONN TERM RECT TONG 350 MCM #1/2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$26.1999 / $30.4300 | Buy Now |
DISTI #
LCAX350-12F-6
|
Avnet Americas | Lug Terminal (6.2/0)AWG 63mm 39.1mm Tin - Bulk (Alt: LCAX350-12F-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3,158.2000 | Buy Now |
DISTI #
644-LCAX350-12F-6
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole 350 kcmi RoHS: Compliant | 0 |
|
$26.1900 / $29.5800 | Order Now |
DISTI #
PANLCAX350-12F-6
|
Heilind Electronics | COPPER COMPRESSION LUG, 1 350 HOLE, KCMI | Americas - 0 in Stock |
|
$26.1497 / $33.4716 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (6.2/0)AWG 63mm 39.1mm Tin RoHS: Compliant |
24 In Stock 157 Factory Stock |
|
$32.6400 / $49.3000 | Buy Now |
DISTI #
000000000001146312
|
Sager | Terminals Copp Comp Lug 1 Hole 350 kcmi Min Qty: 1 | 0 |
|
$19.9900 / $26.1200 | Buy Now |
|
Master Electronics | Lug Terminal (6.2/0)AWG 63mm 39.1mm Tin RoHS: Compliant |
24 In Stock 157 Factory Stock |
|
$32.6400 / $49.3000 | Buy Now |
Part Details for LCAX350-12F-6
LCAX350-12F-6 CAD Models
LCAX350-12F-6 Part Data Attributes
|
LCAX350-12F-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAX350-12F-6
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL |