Part Details for LCAX3/0-38F-X by Panduit Corp
Results Overview of LCAX3/0-38F-X by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCAX3/0-38F-X Information
LCAX3/0-38F-X by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for LCAX3/0-38F-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0785
|
Newark | Term, 90Deg Compression Lug, M10, 3/0Awg, Product Range:Pan-Lug Lcax-F Series, Termination:Crimp, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7900 | Buy Now |
DISTI #
298-14747-ND
|
DigiKey | CONN TERM RECT TONG 3/0 AWG #3/8 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
343 In Stock |
|
$12.3645 / $15.8400 | Buy Now |
DISTI #
LCAX3/0-38F-X
|
Avnet Americas | Lug Terminal (3/0)AWG 46.8mm 26.9mm Tin - Bulk (Alt: LCAX3/0-38F-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,591.4700 | Buy Now |
DISTI #
644-LCAX3/0-38F-X
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole 3/0 AWG RoHS: Compliant | 20 |
|
$13.0100 / $15.8400 | Buy Now |
DISTI #
71263473
|
RS | One-hole, flex lug, 3/0 AWG wire, 3/8 stud hole., 90? angle tongue. | Panduit LCAX3/0-38F-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$18.7700 / $20.4000 | RFQ |
DISTI #
PANLCAX3/0-38F-X
|
Heilind Electronics | Copper Compression Lug, 1 3/0 Hole, AWG | Americas - 0 in Stock |
|
$13.1772 / $16.8669 | Buy Now |
|
Onlinecomponents.com | One-hole, flex lug, 3/0 AWG wire, 3/8" stud hole., 90 angle tongue. RoHS: Compliant |
92 In Stock |
|
$15.9100 / $17.6300 | Buy Now |
DISTI #
60867569
|
Verical | Lug Terminal (3/0)AWG Copper 46.8mm Tin RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1945 | Americas - 89 |
|
$19.2848 / $20.6535 | Buy Now |
DISTI #
LCAX3/0-38F-X
|
TTI | Terminals Copp Comp Lug 1 Hole 3/0 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$15.4600 / $17.9200 | Buy Now |
DISTI #
000000000001146297
|
Sager | Terminals Copp Comp Lug 1 Hole 3/0 AWG Min Qty: 1 | 0 |
|
$10.0800 / $13.1600 | Buy Now |
Part Details for LCAX3/0-38F-X
LCAX3/0-38F-X CAD Models
LCAX3/0-38F-X Part Data Attributes
|
LCAX3/0-38F-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAX3/0-38F-X
Panduit Corp
Wire Terminal
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL |
Alternate Parts for LCAX3/0-38F-X
This table gives cross-reference parts and alternative options found for LCAX3/0-38F-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCAX3/0-38F-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCBX3/0-38F-X | Panduit Corp | Check for Price | Wire Terminal | LCAX3/0-38F-X vs LCBX3/0-38F-X |
LCBX3/0-38H-X | Panduit Corp | Check for Price | Wire Terminal | LCAX3/0-38F-X vs LCBX3/0-38H-X |
LCAX3/0-38F-X Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the LCAX3/0-38F-X connector. It's essential to follow the recommended torque value to ensure proper connection and prevent damage to the connector or cable.
-
While the LCAX3/0-38F-X is designed to work with Panduit Corp's cables, it may be compatible with other manufacturers' cables that meet the same industry standards (e.g., IEC 61754-20). However, it's recommended to verify compatibility with the specific cable manufacturer before use.
-
The operating temperature range for the LCAX3/0-38F-X is -40°C to 85°C (-40°F to 185°F). This range ensures reliable performance in various environmental conditions.
-
The LCAX3/0-38F-X is designed for indoor use, but it can be used in outdoor or harsh environments with proper protection and installation. It's essential to follow Panduit Corp's guidelines for outdoor use and ensure the connector is properly sealed and protected from environmental factors.
-
The LCAX3/0-38F-X has an IP20 rating, which means it provides protection against solid objects larger than 12.5 mm (0.49 in) and does not provide protection against water or moisture. For applications requiring higher IP ratings, additional protection measures may be necessary.