Part Details for LCAX3/0-38-X by Panduit Corp
Overview of LCAX3/0-38-X by Panduit Corp
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LCAX3/0-38-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2242
|
Newark | Copper Compression Lug, 1 Hole, 3/0 Awg Flex, 3/8 (9.5Mm) Stud Rohs Compliant: Yes |Panduit LCAX3/0-38-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1000 | Buy Now |
DISTI #
298-11741-ND
|
DigiKey | CONN TERM RECT TONG 3/0 AWG #3/8 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
15 In Stock |
|
$11.7900 | Buy Now |
DISTI #
LCAX3/0-38-X
|
Avnet Americas | Lug Terminal (3/0)AWG 55.1mm 26.9mm Tin - Bulk (Alt: LCAX3/0-38-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,146.6900 | Buy Now |
DISTI #
644-LCAX3/0-38-X
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole 3/0 AWG RoHS: Compliant | 767 |
|
$11.0400 / $11.7900 | Buy Now |
DISTI #
V99:2348_07268350
|
Arrow Electronics | Lug Terminal (3/0)AWG Copper 55.1mm Tin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 4 |
|
$0.4888 / $2.5691 | Buy Now |
DISTI #
70518598
|
RS | Copper Used With Lug-38 Copperers, 3/0 Hole AWG Lonnelugor | Panduit LCAX3/0-38-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 18 |
|
$12.6400 / $14.7000 | Buy Now |
DISTI #
PANLCAX3/0-38-X
|
Heilind Electronics | Copper Compression Lug, 1 3/0 Hole, AWG | Americas - 315 in Stock |
|
$9.4945 / $12.1530 | Buy Now |
|
Onlinecomponents.com | One-hole, flex lug, 3/0 AWG wire, 3/8" stud hole. RoHS: Compliant |
100 In Stock 7404 Factory Stock |
|
$11.4700 / $12.7100 | Buy Now |
DISTI #
79361452
|
Verical | Lug Terminal (3/0)AWG Copper 55.1mm Tin RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2412 | Americas - 97 |
|
$13.9030 | Buy Now |
DISTI #
28955850
|
Verical | Lug Terminal (3/0)AWG Copper 55.1mm Tin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 4 |
|
$0.4888 | Buy Now |
Part Details for LCAX3/0-38-X
LCAX3/0-38-X CAD Models
LCAX3/0-38-X Part Data Attributes
|
LCAX3/0-38-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAX3/0-38-X
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL |
Alternate Parts for LCAX3/0-38-X
This table gives cross-reference parts and alternative options found for LCAX3/0-38-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCAX3/0-38-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCAF3/0-38H-X | Wire Terminal | Panduit Corp | LCAX3/0-38-X vs LCAF3/0-38H-X |
LCAF3/0-38F-X | Wire Terminal | Panduit Corp | LCAX3/0-38-X vs LCAF3/0-38F-X |
LCBX3/0-38F-X | Wire Terminal | Panduit Corp | LCAX3/0-38-X vs LCBX3/0-38F-X |