Part Details for LCAX3/0-12F-X by Panduit Corp
Results Overview of LCAX3/0-12F-X by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCAX3/0-12F-X Information
LCAX3/0-12F-X by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for LCAX3/0-12F-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J1664
|
Newark | Copper Compression Lug, 1 Hole, 3/0 Awg Rohs Compliant: Yes |Panduit LCAX3/0-12F-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$124.0600 / $153.7100 | Buy Now |
DISTI #
298-21963-ND
|
DigiKey | CONN TERM RECT TONG 3/0 AWG #1/2 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4892 / $14.7100 | Buy Now |
DISTI #
LCAX3/0-12F-X
|
Avnet Americas | - Bulk (Alt: LCAX3/0-12F-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7305 | Buy Now |
DISTI #
644-LCAX3/0-12F-X
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole 3/0 AWG RoHS: Compliant | 0 |
|
$12.8300 / $14.7200 | Order Now |
DISTI #
PANLCAX3/0-12F-X
|
Heilind Electronics | Copper Compression Lug, 1 3/0 Hole, AWG | Americas - 0 in Stock |
|
$12.1911 / $15.6047 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (3/0)AWG 52.6mm 26.9mm Tin RoHS: Compliant | 0 |
|
$14.7200 / $16.3100 | Buy Now |
DISTI #
000000000001146291
|
Sager | Terminals Copp Comp Lug 1 Hole 3/0 AWG Min Qty: 1 | 0 |
|
$9.3200 / $12.1800 | Buy Now |
Part Details for LCAX3/0-12F-X
LCAX3/0-12F-X CAD Models
LCAX3/0-12F-X Part Data Attributes
|
LCAX3/0-12F-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAX3/0-12F-X
Panduit Corp
Wire Terminal
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL |
LCAX3/0-12F-X Frequently Asked Questions (FAQ)
-
The recommended torque for the LCAX3/0-12F-X connector is 0.5-1.5 N·m (4-12 in-lbs).
-
Yes, the LCAX3/0-12F-X is designed to be compatible with most standard fiber optic cables, but it's recommended to check the specific cable type and manufacturer for compatibility.
-
The maximum operating temperature for the LCAX3/0-12F-X is 85°C (185°F).
-
The LCAX3/0-12F-X is designed for indoor use, but it can be used in outdoor environments with proper protection and installation, such as using a weather-resistant enclosure or sealant.
-
The typical insertion loss for the LCAX3/0-12F-X is ≤ 0.5 dB.