-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0737
|
Newark | Terminal, Compression Lug, M8, 2Awg, Product Range:Lcax Series, Termination:Crimp, Wire Size Awg Max:2Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M8, Stud Size - Imperial:5/16" Rohs Compliant: Yes |Panduit LCAX2-56F-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3200 | Buy Now |
DISTI #
298-11739-ND
|
DigiKey | CONN TERM RECT TONG 2 AWG #5/16 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
691 In Stock |
|
$8.2804 / $9.8800 | Buy Now |
DISTI #
LCAX2-56F-E
|
Avnet Americas | Lug Terminal 2AWG 36.6mm 17.8mm Tin - Bulk (Alt: LCAX2-56F-E) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$998.1400 | Buy Now |
DISTI #
644-LCAX2-56F-E
|
Mouser Electronics | Terminals COPPER COMPRESSION LUG 1 RoHS: Compliant | 27 |
|
$8.5500 / $9.8800 | Buy Now |
DISTI #
70994551
|
RS | One-hole flex lug #2 AWG wire 5/16" stud hole. 90 angle tongue. | Panduit LCAX2-56F-E RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7700 / $12.8000 | RFQ |
DISTI #
PANLCAX2-56F-E
|
Heilind Electronics | COPPER COMPRESSION LUG, 1 #2 HOLE, AWG F | Americas - 0 in Stock |
|
$8.2645 / $10.5786 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 2AWG 36.6mm 17.8mm Tin RoHS: Compliant |
80 In Stock 1392 Factory Stock |
|
$9.9800 / $11.0600 | Buy Now |
DISTI #
LCAX2-56F-E
|
TTI | Terminals COPPER COMPRESSION LUG 1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 44 In Stock |
|
$9.7000 / $11.2300 | Buy Now |
DISTI #
000000000001146267
|
Sager | Terminals COPPER COMPRESSION LUG 1 Min Qty: 1 | 0 |
|
$6.3200 / $8.2600 | Buy Now |
|
Master Electronics | Lug Terminal 2AWG 36.6mm 17.8mm Tin RoHS: Compliant |
80 In Stock 1392 Factory Stock |
|
$9.9800 / $11.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCAX2-56F-E
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAX2-56F-E
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL |