-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCAX2/0-12-X by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0738
|
Newark | Terminal, Compression Lug, M12, 2/0Awg, Product Range:Lcax Series, Termination:Crimp, Wire Size A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.6700 | Buy Now |
DISTI #
298-11724-ND
|
DigiKey | CONN TERM RECT TONG 2/0 AWG #1/2 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
350 In Stock |
|
$7.4900 / $9.5900 | Buy Now |
DISTI #
LCAX2/0-12-X
|
Avnet Americas | Lug Terminal (2/0)AWG 57.9mm 24.4mm Tin - Bulk (Alt: LCAX2/0-12-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$935.8000 | Buy Now |
DISTI #
644-LCAX2/0-12-X
|
Mouser Electronics | Terminals Copper Comp Lug 1H 2/0 AWG RoHS: Compliant | 271 |
|
$7.7100 / $9.5900 | Buy Now |
DISTI #
70271022
|
RS | One-hole, fleX lug, 2/0 AWG wire, 1/2 stud hole | Panduit LCAX2/0-12-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 |
|
$10.3800 / $12.3600 | Buy Now |
DISTI #
PANLCAX2/0-12-X
|
Heilind Electronics | Copper Compression Lug, 1 2/0 Hole, AWG | Americas - 0 in Stock |
|
$7.7484 / $9.9179 | Buy Now |
|
Onlinecomponents.com | One-hole, flex lug, 2/0 AWG wire, 1/2" stud hole, standard package. RoHS: Compliant |
40 In Stock 58646 Factory Stock |
|
$8.6200 / $10.6600 | Buy Now |
DISTI #
LCAX2/0-12-X
|
TTI | Terminals Copper Comp Lug 1H 2/0 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$9.5500 / $11.0700 | Buy Now |
DISTI #
000000000001146269
|
Sager | Terminals Copper Comp Lug 1H 2/0 AWG Min Qty: 1 | 0 |
|
$5.9200 / $7.7400 | Buy Now |
|
Master Electronics | One-hole, flex lug, 2/0 AWG wire, 1/2" stud hole, standard package. RoHS: Compliant |
40 In Stock 58646 Factory Stock |
|
$8.6200 / $10.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCAX2/0-12-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAX2/0-12-X
Panduit Corp
Wire Terminal
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL |
This table gives cross-reference parts and alternative options found for LCAX2/0-12-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCAX2/0-12-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCBX2/0-12-X | Panduit Corp | $11.5910 | Wire Terminal | LCAX2/0-12-X vs LCBX2/0-12-X |
LCAF2/0-12H-X | Panduit Corp | Check for Price | Wire Terminal | LCAX2/0-12-X vs LCAF2/0-12H-X |
LCBX2/0-12F-X | Panduit Corp | Check for Price | Wire Terminal | LCAX2/0-12-X vs LCBX2/0-12F-X |