Part Details for LCAT7492-3 by L-com Inc
Overview of LCAT7492-3 by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCAT7492-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-LCAT7492-3-ND
|
DigiKey | 6GHZ 3DB 5W FIXED ATTENUATOR, 2. Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$173.8500 / $205.8000 | Buy Now |
DISTI #
74761545
|
RS | 6GHz 3dB 5W fixed attenuator, 2.2-5 male to | L-com LCAT7492-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$210.7200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$185.4400 / $198.6900 | Buy Now |
DISTI #
77742322
|
Verical | LCAT7492-3 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$168.5760 / $210.7200 | Buy Now |