Part Details for LCAT7469-6 by L-com Inc
Overview of LCAT7469-6 by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCAT7469-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-LCAT7469-6-ND
|
DigiKey | 6DB 50OHM FIXED ATTENUATOR TNC P Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.0750 / $80.2500 | Buy Now |
DISTI #
74761542
|
RS | 6dB 50ohm fixed attenuator TNC plug to TNC jack 12 | L-com LCAT7469-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$70.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.5600 / $80.1000 | Buy Now |
DISTI #
77743261
|
Verical | LCAT7469-6 Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$61.2480 / $70.4000 | Buy Now |