Part Details for LCAT7468-4 by L-com Inc
Results Overview of LCAT7468-4 by L-com Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCAT7468-4 Information
LCAT7468-4 by L-com Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for LCAT7468-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-LCAT7468-4-ND
|
DigiKey | 4DB 50OHM FIXED ATTENUATOR N PLU Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.0380 / $75.4000 | Buy Now |
DISTI #
74761529
|
RS | 4dB 50ohm fixed attenuator N plug to N jack 12GHz | L-com LCAT7468-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$64.3000 / $73.9800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.6000 / $84.1900 | Buy Now |