Part Details for LCAT7437-30 by L-com Inc
Results Overview of LCAT7437-30 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCAT7437-30 Information
LCAT7437-30 by L-com Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for LCAT7437-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK0273
|
Newark | Rf Attenuator, Bnc Plug-Jack, 30Db, 2W, Rf Attenuator Interface Type:Bnc Plug To Bnc Jack, Attenua... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$54.6300 | Buy Now |
DISTI #
5073-LCAT7437-30-ND
|
DigiKey | 30DB 50OHM FIXED ATTENUATOR BNC Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$48.2800 | Buy Now |
DISTI #
73793572
|
RS | Connector, BNC, Male-Female, 2W/30 dB Fixed Attenuator, 50 Ohms, Gold Plating | L-com LCAT7437-30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 15 |
|
$34.5800 / $39.7900 | Buy Now |
|
Onlinecomponents.com | 30dB 50ohm fixed attenuator BNC plug to BNC jack 4 RoHS: Compliant | 0 |
|
$34.4900 / $45.2800 | Buy Now |
DISTI #
LCAT7437-30
|
L-com US | L-com carries a wide range of fixed attenuators with a broad selection of attenuation levels and fre... more Min Qty: 1 Package Multiple: 1 | 2 |
|
$36.1800 / $41.5900 | Buy Now |