Part Details for LCAT1001-05 by L-com Inc
Results Overview of LCAT1001-05 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCAT1001-05 Information
LCAT1001-05 by L-com Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for LCAT1001-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5026
|
Newark | Rf Attenuator, 2W/5, Sma Plug-Jack, Rf Attenuator Interface Type:Sma Plug To Sma Jack, Attenuation... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$56.2800 | Buy Now |
DISTI #
5073-LCAT1001-05-ND
|
DigiKey | DC-3GHZ 2W RF FIXED ATTENUATOR 5 Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$49.6100 | Buy Now |
DISTI #
71852217
|
RS | Attenuator, 2W/5 dB RF, SMA Male to SMA Female Stainless Steel Body Up to 3 GHz Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$35.6300 / $41.0000 | RFQ |
|
Onlinecomponents.com | DC-3GHz 2W RF fixed attenuator 5dB, SMA(M,F) Hex RoHS: Compliant | 0 |
|
$35.5300 / $46.6400 | Buy Now |
DISTI #
77774545
|
Verical | 2W/5dB RF Fixed Attenuator Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$32.3821 / $40.9900 | Buy Now |
DISTI #
LCAT1001-05
|
L-com US | LCAT1001-05 is a 5dB RF fixed attenuator from L-com. With hex nut on the body, the attenuator has co... more Min Qty: 1 Package Multiple: 1 | 10 |
|
$32.3800 / $40.9900 | Buy Now |
Part Details for LCAT1001-05
LCAT1001-05 CAD Models
LCAT1001-05 Part Data Attributes
Alternate Parts for LCAT1001-05
This table gives cross-reference parts and alternative options found for LCAT1001-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCAT1001-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCAT1001-05 | Infinite Electronics | Check for Price | Fixed Attenuator, | LCAT1001-05 vs LCAT1001-05 |