Part Details for LCAT1001-03 by L-com Inc
Overview of LCAT1001-03 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LCAT1001-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5024
|
Newark | Rf Attenuator, 2W/3, Sma Plug-Jack, Rf Attenuator Interface Type:Sma Plug To Sma Jack, Attenuation:3Db, Frequency Range:Dc To 3Ghz, Input Power:2W, Impedance:50Ohm, Attenuator Body Material:Stainless Steel, Product Range:- Rohs Compliant: Yes |L-Com LCAT1001-03 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$53.8000 | Buy Now |
DISTI #
5073-LCAT1001-03-ND
|
DigiKey | DC-3GHZ 2W RF FIXED ATTENUATOR 3 Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$36.5802 / $46.7700 | Buy Now |
DISTI #
71852215
|
RS | Attenuator, 2W/3 dB RF, SMA Male to SMA Female Stainless Steel Body Up to 3 GHz | L-com LCAT1001-03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$39.1900 | RFQ |
|
Onlinecomponents.com | DC-3GHz 2W RF fixed attenuator 3dB, SMA(M,F) Hex | 0 |
|
$34.4000 / $45.5400 | Buy Now |
DISTI #
77730563
|
Verical | 2W/3dB RF Fixed Attenuator Min Qty: 3 Package Multiple: 1 | Americas - 7 |
|
$30.9601 / $39.1900 | Buy Now |
DISTI #
LCAT1001-03
|
L-com US | LCAT1001-03 is a 3dB RF fixed attenuator from L-com. With hex nut on the body, the attenuator has coaxial in-line design with SMA male connector on one end and SMA female connector on the other. The part is available in stock with same day shipping. Min Qty: 1 Package Multiple: 1 | 7 |
|
$30.9600 / $39.1900 | Buy Now |