Part Details for LCAT1000-02 by L-com Inc
Results Overview of LCAT1000-02 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCAT1000-02 Information
LCAT1000-02 by L-com Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for LCAT1000-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK3555
|
Newark | Rf Attenuator, Sma Plug-Jack, 2Db, Rf Attenuator Interface Type:Sma Plug To Sma Jack, Attenuation:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$25.6100 | Buy Now |
DISTI #
5073-LCAT1000-02-ND
|
DigiKey | 2 DB FIXED ATTENUATOR SMA MALE T Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.8200 | Buy Now |
DISTI #
73607544
|
RS | 2W.2dB RF Fixed AttenuatorSMA Male to SMA Female Passivated Stainless Steel Bo- | L-com LCAT1000-02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7000 / $19.2100 | RFQ |
|
Onlinecomponents.com | 2 dB Fixed Attenuator SMA Male To SMA Female Up To RoHS: Compliant | 0 |
|
$16.6500 / $21.8600 | Buy Now |
DISTI #
LCAT1000-02
|
L-com US | LCAT1000 is a RF fixed attenuator from L-com. With hex nut on the body, the attenuator has coaxial i... more Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.1800 / $19.2100 | Buy Now |