Part Details for LCAS6-56-L by Panduit Corp
Overview of LCAS6-56-L by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Telecommunications
Price & Stock for LCAS6-56-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0723
|
Newark | Terminal, Compression Lug, M8, 6Awg, Product Range:Lcas Series, Termination:Crimp, Wire Size Awg Max:6Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M8, Stud Size - Imperial:5/16" Rohs Compliant: Yes |Panduit LCAS6-56-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70994549
|
RS | One-hole short barrel lug #6 AWG wire 5/16" stud hole. | Panduit LCAS6-56-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1600 / $3.0900 | RFQ |
|
Quest Components | 3 |
|
$25.0000 | Buy Now |
Part Details for LCAS6-56-L
LCAS6-56-L CAD Models
LCAS6-56-L Part Data Attributes
|
LCAS6-56-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAS6-56-L
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 6 AWG |
Alternate Parts for LCAS6-56-L
This table gives cross-reference parts and alternative options found for LCAS6-56-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCAS6-56-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
192210384 | Bullet Terminal, | Molex | LCAS6-56-L vs 192210384 |