Part Details for LCAS6-14-L by Panduit Corp
Overview of LCAS6-14-L by Panduit Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LCAS6-14-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC2143
|
Newark | Terminal, Compression Lug, M6, 6Awg, Product Range:Lcas Series, Termination:Crimp, Wire Size Awg Max:6Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCAS6-14-L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.5400 / $2.6000 | Buy Now |
DISTI #
298-11706-ND
|
DigiKey | CONN TERM RECT TONG 6 AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3152 In Stock |
|
$1.9200 | Buy Now |
DISTI #
LCAS6-14-L
|
Avnet Americas | Lug Terminal 6AWG 32.51mm 12.19mm Electro-Tin - Bulk (Alt: LCAS6-14-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3811 | Buy Now |
DISTI #
14AC2143
|
Avnet Americas | Lug Terminal 6AWG 32.51mm 12.19mm Electro-Tin - Bulk (Alt: 14AC2143) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 1 Days Container: Bulk | 0 |
|
$2.4600 / $2.5300 | Buy Now |
DISTI #
644-LCAS6-14-L
|
Mouser Electronics | Terminals 6AWG 1/4 STUD RoHS: Compliant | 1705 |
|
$1.9200 | Buy Now |
DISTI #
70994548
|
RS | One-hole short barrel lug #6 AWG wire 1/4" stud hole. | Panduit LCAS6-14-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$2.6700 / $3.1400 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now | ||
DISTI #
PANLCAS6-14-L
|
Heilind Electronics | Copper Compression Lug, 1 #6 Hole, AWG, | Americas - 748 in Stock |
|
$2.0307 / $2.5993 | Buy Now |
|
Onlinecomponents.com | One-hole, short barrel with window lug, #6 AWG wire, 1/4" stud hole. RoHS: Compliant |
300 In Stock 34626 Factory Stock |
|
$2.4500 / $2.7200 | Buy Now |
DISTI #
63347689
|
Verical | Lug Terminal 6AWG Copper 32.51mm Electro Tin RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2225 | Americas - 300 |
|
$2.6000 | Buy Now |
Part Details for LCAS6-14-L
LCAS6-14-L CAD Models
LCAS6-14-L Part Data Attributes
|
LCAS6-14-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAS6-14-L
Panduit Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 1 Day | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 6 AWG |