Part Details for LCAS2/0-38-X by Panduit Corp
Overview of LCAS2/0-38-X by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCAS2/0-38-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0757
|
Newark | Terminal, Compression Lug, M10, 2/0Awg, Product Range:Pan-Lug Lcas Series, Termination:Crimp, Wire Size Awg Max:00Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M10, Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCAS2/0-38-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$6.4400 | Buy Now |
DISTI #
298-14720-ND
|
DigiKey | CONN TERM RECT TONG 2/0 AWG #3/8 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$6.3000 | Buy Now |
DISTI #
71263457
|
RS | One-hole, short barrel lug, 2/0 AWG wire, 3/8 stud hole. | Panduit LCAS2/0-38-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4300 / $8.0800 | RFQ |
|
Onlinecomponents.com | One-hole, short barrel with window lug, 2/0 AWG wire, 3/8" stud hole. RoHS: Compliant |
3 In Stock |
|
$4.1400 / $8.5100 | Buy Now |
|
Master Electronics | One-hole, short barrel with window lug, 2/0 AWG wire, 3/8" stud hole. RoHS: Compliant |
3 In Stock |
|
$4.1400 / $8.5100 | Buy Now |
Part Details for LCAS2/0-38-X
LCAS2/0-38-X CAD Models
LCAS2/0-38-X Part Data Attributes
|
LCAS2/0-38-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAS2/0-38-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |