Part Details for LCAS1-38F-E by Panduit Corp
Overview of LCAS1-38F-E by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LCAS1-38F-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0749
|
Newark | Term, 90Deg Compression Lug, M10, 1Awg, Product Range:Pan-Lug Lcas-F Series, Termination:Crimp, Wire Size Awg Max:1Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M10, Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCAS1-38F-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71091433
|
RS | One-hole, short barrel with window lug, 1AWG, 3/8 stud hole, 90 deg tongue. | Panduit LCAS1-38F-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4300 / $10.6200 | RFQ |
Part Details for LCAS1-38F-E
LCAS1-38F-E CAD Models
LCAS1-38F-E Part Data Attributes
|
LCAS1-38F-E
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAS1-38F-E
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 1 AWG |