Part Details for LCAS1-12-E by Panduit Corp
Overview of LCAS1-12-E by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCAS1-12-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07268053
|
Arrow Electronics | Lug Terminal 1AWG Copper 49.3mm Tin RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1815 | Americas - 8 |
|
$5.3840 | Buy Now |
DISTI #
71406129
|
RS | Copper Compression Lug, 1 Hole, #1 AWG, 1/2" Stud Hole | Panduit LCAS1-12-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9500 / $8.5000 | RFQ |
DISTI #
27005767
|
Verical | Lug Terminal 1AWG Copper 49.3mm Tin RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1815 | Americas - 8 |
|
$5.3840 | Buy Now |
DISTI #
C1S600800129086
|
Chip1Stop | Lug Terminal 1AWG Copper 49.3mm Tin RoHS: Compliant pbFree: No | 8 |
|
$6.0800 | Buy Now |
Part Details for LCAS1-12-E
LCAS1-12-E CAD Models
LCAS1-12-E Part Data Attributes
|
LCAS1-12-E
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAS1-12-E
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 1 AWG |