Part Details for LCAS1/0-56F-X by Panduit Corp
Overview of LCAS1/0-56F-X by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LCAS1/0-56F-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71091430
|
RS | One-hole, short barrel with window lug, 1/0AWG, 5/16 hole, 90 deg tongue. | Panduit LCAS1/0-56F-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1600 / $11.6600 | RFQ |
|
Onlinecomponents.com | One-hole, short barrel with window lug, 1/0 AWG wire, 5/16" stud hole, 90 angle tongue. RoHS: Compliant |
15 In Stock |
|
$4.7600 / $9.7800 | Buy Now |
DISTI #
51661420
|
Verical | Lug Terminal (1/0)AWG Copper 38.4mm Tin RoHS: Compliant Min Qty: 6 Package Multiple: 3 Date Code: 1807 | Americas - 15 |
|
$6.9030 / $12.7140 | Buy Now |
|
Master Electronics | One-hole, short barrel with window lug, 1/0 AWG wire, 5/16" stud hole, 90 angle tongue. RoHS: Compliant |
15 In Stock |
|
$4.7600 / $9.7800 | Buy Now |
Part Details for LCAS1/0-56F-X
LCAS1/0-56F-X CAD Models
LCAS1/0-56F-X Part Data Attributes
|
LCAS1/0-56F-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAS1/0-56F-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL |