There are no models available for this part yet.
Overview of LCANOM1096 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LCANOM1096 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AK2046
|
Newark | Rf Antenna, 4.9 To 6Ghz, 8Dbi, Antenna Type:Cellular/5G/4G/Gps/Wifi/Iot/Mimo, Frequency Min:4.9Ghz, Frequency Max:6Ghz, Antenna Mounting:Fakra Connector, Gain:8Dbi, Vswr:2, Input Power:10W, Input Impedance:50Ohm Rohs Compliant: Yes |L-Com LCANOM1096 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 224 |
|
$505.9900 | Buy Now | |
DISTI #
5073-LCANOM1096-ND
|
DigiKey | 4 CELLULAR, 4 WI-FI, 1 GPS COMBI Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$417.4380 / $447.6100 | Buy Now | |
DISTI #
74661867
|
RS | 9-in-1 Cellular, Wi-Fi, GPS Combination IoT Antenna FAKRA Jack ABS Radome Black | L-com LCANOM1096 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$505.9900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$450.8300 / $477.1700 | Buy Now | ||
DISTI #
77743052
|
Verical | LCANOM1096 Min Qty: 1 Package Multiple: 1 | Americas - 224 |
|
$404.7920 / $505.9900 | Buy Now |