Part Details for LCANOM1050 by L-com Inc
Overview of LCANOM1050 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCANOM1050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2011
|
Newark | Rf Antenna, 134 To 174Mhz, 4.5Dbi, Antenna Type:Vhf/Uhf/Lmr/Pmr/Ptp/Ptmp/P-25, Frequency Min:134Mhz, Frequency Max:174Mhz, Antenna Mounting:N Connector, Gain:4.5Dbi, Vswr:1.5, Input Power:100W, Input Impedance:50Ohm |L-Com LCANOM1050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$111.9900 | Buy Now |
DISTI #
5073-LCANOM1050-ND
|
DigiKey | ANTENNA OMNI 134-174 MHZ 4.5 DBI Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$99.2833 / $115.7100 | Buy Now |
DISTI #
73997489
|
RS | Antenna Omni 134 174 MHz 4.5 dBi Nemale | L-com LCANOM1050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$111.9900 | Buy Now |
|
Onlinecomponents.com | Antenna Omni 134-174 MHz 4.5 dBi N Female RoHS: Compliant | 0 |
|
$95.8000 / $121.4700 | Buy Now |
DISTI #
77744356
|
Verical | LCANOM1050 Min Qty: 1 Package Multiple: 1 | Americas - 34 |
|
$89.5920 / $111.9900 | Buy Now |
DISTI #
LCANOM1050
|
L-com US | The L-com LCANOM1050 4.5 dBi omnidirectional antenna, with N female connector, is an economical yet high-performance antenna designed for high-power applications. This omnidirectional antenna can output frequencies from 134 to 174 MHz, which is useful for military communications, trunking, public safety, industrial communication, and amateur radio applications. This high gain 4.5 dBi antenna transmits high-power signals, increasing the signal strength and thus providing improved coverage, better-broadcast control, and faster speed. L-com's LCANOM1050 omnidirectional antenna is made of fiberglass, is omnidirectional, and covers good bandwidth and range. It has a 1.5 VSWR that results in the best power transfer and reduced losses. This 134 to 174 MHz VHF/UHF antenna radiates equal power in all directions perpendicular to the axis, with power declining to zero on the axis, when graphed, the radiation pattern describes a doughnut shape. It comes with a N female connector, which is threaded and weatherproof that ensuring a reliable physical connection. This omnidirectional antenna uses vertical polarization to transmit signals, thus reducing interference and performing better at lower heights. The omnidirectional antenna has 1 port to connect an external circuit with 100W maximum input power per port. All components of this 4.5 dBi antenna are DC grounded for lightning protection, rugged outdoor design, and have a high-power handling capacity. This antenna with a 4.5 dBi maximum gain is ideal for LMR, military, airports, construction, mining, commercial applications, and radio users. This LCANOM1050 omnidirectional antenna from L-com comes in compact packaging for lower shipping costs, is in stock, and available for same-day shipping. For further information on similar products, our expert technical support and highly trained sales team can get you the perfect 134 to 174 MHz, 4.5 dBi omnidirectional antenna with a N female connector as per your requirement. Min Qty: 1 Package Multiple: 1 | 34 |
|
$89.5900 / $111.9900 | Buy Now |