Part Details for LCANLP1003 by L-com Inc
Overview of LCANLP1003 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCANLP1003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK0253
|
Newark | 617-960/1710-2700 Mhz, 10/11 Dbi, V-Pol, Log Per |L-Com LCANLP1003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 145 |
|
$114.9900 | Buy Now |
DISTI #
5073-LCANLP1003-ND
|
DigiKey | 617-960 / 1710-2700 MHZ, 10/11 D Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$105.7756 / $113.4400 | Buy Now |
DISTI #
73997487
|
RS | 617 960 / 1710 2700 MHz, 10/11 dBi, V pol, Log Per | L-com LCANLP1003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$114.9900 | RFQ |
|
Onlinecomponents.com | 617-960 / 1710-2700 MHz, 10/11 dBi, V-pol, Log Per RoHS: Compliant | 0 |
|
$98.3700 / $124.7300 | Buy Now |
DISTI #
77744342
|
Verical | LCANLP1003 Min Qty: 1 Package Multiple: 1 | Americas - 145 |
|
$91.9920 / $114.9900 | Buy Now |
DISTI #
LCANLP1003
|
L-com US | The L-com LCANLP1003 is a high performance, wideband log periodic antenna designed to operate from 617 to 2700 MHz for point to point communications. The LCANLP1003 from L-com has 11 dBi of gain and can be used for long distance directional communication over a wide range of frequencies. The LCANLP1003 is ideal for boosting 5G, LTE, CMDA, LoRA, IoT, WIFI. The log periodic LCANLP1003 has 50 vertical beamwidth and 75 horizontal beamwidth. This antenna has Vertical polarization and the included mounting brackets allow for either vertical or horizontal mounting configurations. Log periodic antennas function as boosters where the existing cellular signal is weak and needs to reach further distances. The L-com directional antenna has a 12 inches long pigtail terminated with 1 Type N Female connector. L-com’s 617 to 2700 MHz log periodic LCANLP1003 antenna with 11 dBi max gain for 5G DAS networks operates in bands n1, n2, n3, n5, n7, n8, n12, n13, n14, n18, n20, n25, n26, n28, n29, n30, n34, n38, n39, n40, n41, n53, n65, n66, n67, n67, n70, n71, n80, n81, n82, n83, n84, n85, n86, n89, n90, n91, n92, n93, n94, n95, n97, n98. This 5G directional log periodic antenna with N Female Type connector is in stock and ready to ship the same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products. Min Qty: 1 Package Multiple: 1 | 145 |
|
$91.9900 / $114.9900 | Buy Now |