Part Details for LCANKIT1003 by L-com Inc
Overview of LCANKIT1003 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCANKIT1003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK0216
|
Newark | Antomni 900Mhz 3Dbi Carp-Sma M/Nm Lightning Protec |L-Com LCANKIT1003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.9900 | Buy Now |
DISTI #
5073-LCANKIT1003-ND
|
DigiKey | ANTOMNI 900MHZ 3DBI CARP-SMA M/N Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$141.8392 / $151.4400 | Buy Now |
DISTI #
73611348
|
RS | Helium Miner Antenna Upgrade Kit3dBi 900MHz Omni wN Male to RP-SMA Male20f- | L-com LCANKIT1003 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$159.9900 | RFQ |
|
Onlinecomponents.com | ANTOMNI 900MHz 3dBi CARP-SMA M/NM Lightning Protec | 0 |
|
$142.5500 / $153.1100 | Buy Now |
DISTI #
LCANKIT1003
|
L-com US | The LCANKIT1003 Helium Miner Antenna Upgrade kit from L-com was designed with the serious Helium HNT Miner in mind. LCANKIT1003 provides your LongFi radio with the proper components to get the most out of your hotspot with optimized range and increased Proof-of-Coverage over OEM components. The LCANKIT1003 achieves enhanced performance by utilizing L-com’s 900 MHz UP-series lightweight, low-profile, high-performance Omni-directional antennas designed for the 900 MHz ISM band. These LoRa, LoRaWAN antennas feature all-weather UV-stable fiberglass radome for durability and aesthetics. The LCANKIT1003 comes with a 3 dBi Omni Antenna that operates from 900 MHz to 928 MHz frequency range. Combined with our Low Loss 400 series cable with integrated Lightning Protector, the CA-400 cable features equal performance and mechanical characteristics to cables from CommScope®, Times Microwave Systems®, Belden® and Andrew®. This 20 ft Low Loss cable comes terminated with an N Male in-line gas discharge tube suppressor, to the antenna, and an RP-SMA Male connector compatible with the leading hotspot miners on the market. The LCANKIT1003 from L-com brings industry proven components direct to the Helium enthusiast, in-stock and ready to ship. LCANKIT1003 Includes: HG903UP-NF - 900 MHz 3 dBi Omni-directional Antenna CA-400 - L-com CA-400 Coax Cable AL6-NM-14-9 - N-Male 0-6 GHz 90V Connector / Lightning Protector HT-TAPE104 - COAX-SEAL #104 Hand Moldable Plastic Weatherproofing Tape. Min Qty: 1 Package Multiple: 1 | 49 |
|
$127.9900 / $159.9900 | Buy Now |