Part Details for LCANGPS1008 by L-com Inc
Overview of LCANGPS1008 by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCANGPS1008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2004
|
Newark | Rf Antenna, 1.597 To 1.607Ghz, -3Dbi, Antenna Type:Galileo/Gnss/Gps/Glonass/M2M, Frequency Min:1.597Ghz, Frequency Max:1.607Ghz, Antenna Mounting:Sma Connector, Gain:-3Dbi, Vswr:2.5, Input Power:-, Input Impedance:50Ohm |L-Com LCANGPS1008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$229.9900 | Buy Now |
DISTI #
73997517
|
RS | GNSS Passive Antenna Linear Polarization Small SMA | L-com LCANGPS1008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$229.9900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$204.9200 / $220.1000 | Buy Now | |
DISTI #
LCANGPS1008
|
L-com US | L-Com’s Active GNSS Antenna LCANGPS1008 is Linearly polarized and conforms to MIL-STD-810G. The LCANGPS1008 is an active GPS L1 band antenna with -3 dBic Gain. These Mil Spec active GNSS antenna units are ideally suited for use in rugged terrain where low profile, low drag, bullet style antennas are needed. Our GNSS antenna specialists are ready and available to answer any questions you may have on the LCANGPS1008. This high quality multi-standard SMA male antenna meets GPS L1, GALLILEO E1 and GLONASS G1 requirements by operating in the 1559MHz to 1610MHz frequency range. The LCANGPS1008 GNSS antenna series from L-Com are designed for portable, hand-held, or mobile devices which receive GNSS signals from satellite constellations to triangulate geolocations for navigation, tracking, surveying, mobile network timing, or munitions targeting. Order your Passive GNSS LCANGPS1008 Antenna from L-Com today. There is no MOQ (minimum order quantity) and the product ships same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 18 |
|
$183.9900 / $229.9900 | Buy Now |