Part Details for LCANGPS1002 by L-com Inc
Overview of LCANGPS1002 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCANGPS1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK0209
|
Newark | Circular Aviation Active Gps Antenna Multi Band L1 |L-Com LCANGPS1002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$819.0000 | Buy Now |
DISTI #
5073-LCANGPS1002-ND
|
DigiKey | CIRCULAR AVIATION ACTIVE GPS ANT Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$693.3510 / $704.2700 | Buy Now |
DISTI #
73997511
|
RS | Circular Aviation Active GPS Antenna Multi Band L1 | L-com LCANGPS1002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$819.0000 | RFQ |
|
Onlinecomponents.com | Circular Aviation Active GPS Antenna Multi Band L1 | 0 |
|
$718.7800 / $761.2600 | Buy Now |
DISTI #
LCANGPS1002
|
L-com US | The LCANGPS1002 is an active GPS/GNSS multi band L1/L2/L5 antenna with 41dBi overall gain. This high precision antenna is IP67 rated, light weight and designed for Aviation. The active Aviation GPS/GNSS antenna is ideally suited for use in harsh operating environments where stability and reliability of GPS/GNSS signal is required. This antenna operates in the 1.164-1.3GHz and 1.525-1.615GHz bands meeting GPS L1/L2/L5, GALILEO E1/E5a/E5b/E6 and GLONASS L1/L2/L3 requirements. The LCANGPS1002 antenna has an integrated LNA with 2 dB noise figure and typical LNA gain of 36 dB. The LCANGPS1002 GPS antenna from L-com, with an axial ratio of 3 dB, can track visible satellites under extreme conditions, providing positioning solutions with accuracy for UAV navigation, autonomous tracking, or GIS surveying. Min Qty: 1 Package Multiple: 1 | 40 |
|
$737.1000 / $819.0000 | Buy Now |